Low

LITTELFUSE  0452.750NRL  FUSE, ANTISURGE, SMD, 750MA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 98K4514
  • Manufacturer Part No 0452.750NRL

Product Information


  • Blow Characteristic: Time Delay
  • Breaking Capacity Current AC: 50A
  • Breaking Capacity Current DC: 300A
  • Fuse Case Style: SMD
  • Fuse Current: 750mA
  • SVHC: No SVHC (16-Jun-2014)
  • Series: NANO2
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: 32V

Availability

Availability:  458

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $1.15

Buy

Price

Quantity List Price
1 - 99 $1.15
100 - 249 $1.04
250 - 499 $0.931
500 - 999 $0.845
1000+ $0.779
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
12J2899
0452.750MRL

0452.750MRL

LITTELFUSE

FUSE, SMD, 750mA, SLOW BLOW

FUSE, SMD, 750mA, SLOW BLOW; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:750mA; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Time Delay; Series:NANO 452; Diameter:2.69mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

183

1+ $0.775 Promotional price 10+ $0.775 Promotional price 25+ $0.775 Promotional price 50+ $0.775 Promotional price more…

Buy
  • 183 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
53K9072
0452.750MRL

0452.750MRL

LITTELFUSE

FUSE, SMD, 750mA, SLOW BLOW, FULL REEL

FUSE, SMD, 750mA, SLOW BLOW, FULL REEL; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:750mA; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Time Delay; Series:NANO 452 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.675 2000+ $0.637 3000+ $0.628 5000+ $0.582

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought