Low

LITTELFUSE  0451001.NRL  FUSE, QUICK BLOW, SMD, 1A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 98K4508
  • Manufacturer Part No 0451001.NRL

Product Information


  • Blow Characteristic: Very Fast Acting
  • Breaking Capacity Current AC: 50A
  • Breaking Capacity Current DC: 300A
  • Fuse Case Style: SMD
  • Fuse Current: 1A
  • SVHC: No SVHC (16-Jun-2014)
  • Series: NANO2
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: 32V

Find similar products  grouped by common attribute

Availability

Availability:  5,207

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.876

Buy

Price

Quantity List Price
1 - 249 $0.876
250 - 499 $0.787
500 - 999 $0.699
1000 - 4999 $0.632
5000+ $0.432
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
12J2836
0451001.MRL

0451001.MRL

LITTELFUSE

FUSE, SMD, 1A, FAST ACTING

FUSE, SMD, 1A, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:1A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Acting; Series:451; Fuse Case Style:SMD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

621

1+ $1.16 10+ $1.05 25+ $1.01 50+ $0.865 more…

Buy
  • 621 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
53K9052
0451001.MRL

0451001.MRL

LITTELFUSE

FUSE, SMD, 1A, FAST ACTING, FULL REEL

FUSE, SMD, 1A, FAST ACTING, FULL REEL; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:1A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Acting; Series:451 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1000+ $0.498 2000+ $0.47 3000+ $0.463 5000+ $0.429

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Oct 5, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Customers Also Bought