Low

TEXAS INSTRUMENTS  TLV5618AID  12BIT DAC DUAL, SMD, 5618, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: SOIC
  • Data Interface: 3 Wire, Serial
  • Input Channel Type: Serial
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • Sampling Rate: 93kSPS
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  70

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.76

Buy

Price

Quantity List Price
1 - 9 $12.76
10 - 24 $11.60
25 - 49 $10.73
50 - 99 $9.11
100 - 249 $8.58
250 - 499 $7.54
500 - 999 $7.48
1000+ $7.13
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
76C8918
TLV5618AID

TLV5618AID

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 93KSPS, SOIC-8

IC, DAC, 12BIT, 93KSPS, SOIC-8; Resolution (Bits):12bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8; Data Interface:3 Wire, Serial; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $9.77 100+ $9.21 250+ $8.09 500+ $8.03 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
76C8921
TLV5618AQD

TLV5618AQD

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 93KSPS, SOIC-8

IC, DAC, 12BIT, 93KSPS, SOIC-8; Resolution (Bits):12bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8; Data Interface:3 Wire, Serial; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $10.96 100+ $10.33 250+ $9.08 500+ $9.01 more…

Buy
    Supplier lead time 20 days

Not Normally Stocked

Non-Cancelable / Non Returnable

46M0966
TLV5618AMDREP

TLV5618AMDREP

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 93KSPS, SOIC-8, FULL REEL

IC, DAC, 12BIT, 93KSPS, SOIC-8, FULL REEL; Resolution (Bits):12bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8; Data Interface:Serial, SPI; DNL±:1LSB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $8.33

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
21J9196
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6; Delay Time:300ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,388

1+ $1.85 10+ $1.67 25+ $1.45 50+ $1.36 more…

Buy
  • 1,388 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X4263
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $2.03

Buy
  • 7,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
01P0907
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:115dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

683

1+ $4.30 10+ $3.83 25+ $3.45 50+ $3.29 more…

Buy
  • 683 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
36K2005
OPA544T

OPA544T

TEXAS INSTRUMENTS

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:8V/µs; Supply Voltage Range:± 10V to ± 35V; Amplifier Case Style:TO-220; No. of Pins:5; Bandwidth:1.4MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,051

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58 more…

Buy
  • 1,051 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
12X9066
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.765

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
96K4516
INA126PA

INA126PA

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:90dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

186

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90 more…

Buy
  • 186 in stock for same day shipping

see cut-off times

 
Check more stock
  • 350 Further stock expected to ship on Sep 14, 2014
  • Supplier lead time 4 weeks
63K4828
ADS1258IRTCT

ADS1258IRTCT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 125KSPS, QFN-48

IC, ADC, 24BIT, 125KSPS, QFN-48; Resolution (Bits):24bit; Sampling Rate:125kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QFN; No. of Pins:48; Input Channel Type:Differential;RoHS Compliant: Yes

  Write a Review | Ask a Question

306

1+ $20.31 10+ $18.81 25+ $17.31 50+ $16.88 more…

Buy
  • 306 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought