Low

MULTICOMP  MF25 200K  RESISTOR, 200K, 0.25W, 1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K5309
  • Manufacturer Part No MF25 200K

Product Information


  • Power Rating: 250mW
  • Product Range: MULTICOMP - MF25 Series
  • Resistance: 200kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Metal Film
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 50ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  8,591

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.016

Buy

Price

Quantity List Price Your Price
1 - 249 $0.018 Promotional price $0.016
250 - 499 $0.016 Promotional price $0.016
500 - 999 $0.015 Promotional price $0.015
1000 - 4999 $0.013 Promotional price $0.013
5000+ $0.009 Promotional price $0.009
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
58K3825
MCMF0W4FF2003A50

MCMF0W4FF2003A50

MULTICOMP

RESISTOR, METAL FILM, 200KOHM, 250mW, 1%

RESISTOR, METAL FILM, 200KOHM, 250mW, 1%; Product Range:MULTICOMP - MCMF Series; Resistance:200kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,868

1+ $0.077 Promotional price 50+ $0.067 Promotional price 200+ $0.06 Promotional price 1000+ $0.055 Promotional price

Buy
  • 3,868 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought