Low

MULTICOMP  061-6008  KNOB, ALUMINIUM, NATURAL, 31.8MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 74M5591
  • Manufacturer Part No 061-6008

Product Information


  • Knob / Dial Style: Round with Top Indicator Line
  • Knob Diameter: 31.8mm
  • Knob Material: Aluminium
  • SVHC: To Be Advised
  • Shaft Diameter: 6.35mm
  • Shaft Type: Round

Availability

Availability:  204

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.23

Buy

Price

Quantity List Price
1 - 49 $3.23
50 - 99 $2.92
100 - 249 $2.69
250 - 499 $2.47
500+ $2.31
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
10M7561
MC21043

MC21043

MULTICOMP

ROUND KNURLED ALUMINIUM KNOB, 6.43MM

ROUND KNURLED ALUMINIUM KNOB, 6.43MM; Knob / Dial Style:Round Knurled with Indicator Line; Shaft Diameter:6.43mm; Knob Diameter:31.8mm; Shaft Type:Round; Knob Material:Aluminium; Body Material:Solid Aluminum ;RoHS Compliant: Yes

  Write a Review | Ask a Question

938

1+ $7.65 50+ $6.55 100+ $5.89 250+ $5.31 more…

Buy
  • 938 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought