Low

TE CONNECTIVITY / AMP  1658613-1  D SUB CONNECTOR, STANDARD, 37POS, PLUG

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Metal
  • Connector Type: D Sub
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • D Sub Shell Size: DC
  • Gender: Plug
  • No. of Contacts: 37
  • Product Range: TE CONNECTIVITY - Amplimite HDF-20 Series
  • SVHC: To Be Advised
  • Series: AMPLIMITE HDF-20

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/869
  •  130/862

Availability

Availability:  186


  • 186 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.40

Buy

Price

Quantity List Price
1 - 9 $14.40
10 - 49 $13.09
50 - 99 $11.79
100 - 249 $11.13
250 - 499 $10.15
500 - 999 $9.49
1000 - 2499 $8.71
2500+ $8.51
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
97F9018
747275-1

747275-1

TE CONNECTIVITY / AMP

D SUB STRAIN RELIEF 37WAY, THERMOPLASTIC

D SUB STRAIN RELIEF 37WAY, THERMOPLASTIC; Series:HDF-20; For Use With:HDF-20 Series IDC D Sub Connectors; D Sub Shell Size:DC; Strain Relief Material:Thermoplastic; Cable Diameter Max:-; Accessory Type:Cable Stabilizer ;RoHS Compliant: Yes

  Write a Review | Ask a Question

243

1+ $0.79 10+ $0.74 50+ $0.592 100+ $0.567 more…

Buy
  • 243 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought