Low

INTERSIL  EL7202CSZ.  DRIVER, MOSFET, DUAL, 15V, 8SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 94M7080
  • Manufacturer Part No EL7202CSZ.

Product Information


  • Device Type: MOSFET
  • Driver Case Style: SOIC
  • Input Delay: 18ns
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 20ns
  • Packaging: Each
  • Peak Output Current: 2A
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 4.5V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14


Substitutes

  • 57K3548 - INTERSIL-EL7202CSZ-IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.75

Buy

Price

Quantity List Price
1 - 99 $2.75
100 - 249 $2.48
250 - 499 $2.29
500 - 999 $2.11
1000+ $1.97
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
57K3548
EL7202CSZ

EL7202CSZ

INTERSIL

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8; Device Type:MOSFET Driver; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:18ns; Output Delay:20ns; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,360

1+ $2.70 25+ $2.08 100+ $1.51 500+ $1.27 more…

Buy
  • 1,360 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought