Low

LITTELFUSE  0451.250NRL  FUSE, QUICK BLOW, SMD, 250MA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 98K4506
  • Manufacturer Part No 0451.250NRL

Product Information


  • Blow Characteristic: Very Fast Acting
  • Breaking Capacity Current AC: 50A
  • Breaking Capacity Current DC: 300A
  • Fuse Case Style: SMD
  • Fuse Current: 250mA
  • SVHC: No SVHC (16-Jun-2014)
  • Series: NANO2
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: 32V

Availability

Availability:  7,520

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.854

Buy

Price

Quantity List Price
1 - 249 $0.854
250 - 499 $0.767
500 - 999 $0.682
1000 - 4999 $0.617
5000+ $0.421
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
12J2828
0451.250MRL

0451.250MRL

LITTELFUSE

FUSE, SMD, 250mA, FAST ACTING

FUSE, SMD, 250mA, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:250mA; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Acting; Series:NANO 451 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

216

1+ $1.19 10+ $1.07 25+ $1.04 50+ $0.887 more…

Buy
  • 216 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
53K9044
0451.250MRL

0451.250MRL

LITTELFUSE

FUSE, SMD, 250mA, FAST ACTING, FULL REEL

FUSE, SMD, 250mA, FAST ACTING, FULL REEL; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:250mA; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Acting; Series:NANO 451;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $0.511 2000+ $0.483 3000+ $0.475 5000+ $0.441

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought