Low

VISHAY GENERAL SEMICONDUCTOR  GBPC2501-E4/51  BRIDGE RECTIFIER, 25A, 100V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V

Availability

Availability:  370

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.21

Buy

Price

Quantity List Price
1 - 49 $6.21
50 - 99 $5.61
100 - 249 $5.17
250 - 499 $4.76
500+ $4.45
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
10M6168
MCCM2501-RH

MCCM2501-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 100V QC

BRIDGE RECTIFIER, 1PH, 25A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,015

1+ $2.84 Promotional price 25+ $2.84 Promotional price 100+ $2.79 Promotional price 250+ $2.54 Promotional price more…

Buy
  • 1,015 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
58K8874
GBPC1201

GBPC1201

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 12A, 100V QC

BRIDGE RECTIFIER, 1PH, 12A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):12A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

295

1+ $2.86 10+ $2.31 100+ $1.85 500+ $1.62 more…

Buy
  • 295 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
58K1555
GBPC2501

GBPC2501

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 100V QC

BRIDGE RECTIFIER, 1PH, 25A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

285

1+ $3.01 10+ $2.43 100+ $1.95 500+ $1.71 more…

Buy
  • 285 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
58K8875
GBPC1501

GBPC1501

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 15A, 100V QC

BRIDGE RECTIFIER, 1PH, 15A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

286

1+ $2.98 10+ $2.40 100+ $1.93 500+ $1.69 more…

Buy
  • 286 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
90R8637
GBPC2501

GBPC2501

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 100V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 100V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $2.35 Promotional price 25+ $2.35 Promotional price 100+ $2.32 Promotional price 250+ $2.10 Promotional price more…

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought