Low

ANALOG DEVICES  ADL5536ARKZ-R7  IC, RF/IF AMP, 20 dB, 1GHz, 5.5V, 3-SOT-89

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 79R5524
  • Manufacturer Part No ADL5536ARKZ-R7

Product Information


  • Frequency Max: 1GHz
  • Frequency Min: 20MHz
  • Gain: 20dB
  • MSL: -
  • No. of Pins: 3
  • Noise Figure Typ: 2.8dB
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 530mW
  • RF IC Case Style: SOT-89
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 105mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/246
  •  130/257

Availability

Availability:  196


  • 196 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.53

Buy

Price

Quantity List Price
1 - 9 $4.53
10 - 24 $4.04
25 - 49 $3.65
50 - 99 $3.42
100 - 249 $3.31
250 - 499 $2.99
500+ $2.68
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
79R2313
ADL5536ARKZ-R7

ADL5536ARKZ-R7

ANALOG DEVICES

IC, RF/IF AMP, 20 dB, 1GHz, 5.5V, 3-SOT-89, FULL REEL

IC, RF/IF AMP, 20 dB, 1GHz, 5.5V, 3-SOT-89, FULL REEL; Frequency Min:20MHz; Frequency Max:1GHz; Gain:20dB; Noise Figure Typ:2.8dB; RF IC Case Style:SOT-89; No. of Pins:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $2.21 2000+ $2.18

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Contact me when back in stock
80R8158
ADL5536ARKZ

ADL5536ARKZ

ANALOG DEVICES

IC, RF-IF AMP, 20.2dB, 1GHz, 5.5V, 3-SOT-89

IC, RF-IF AMP, 20.2dB, 1GHz, 5.5V, 3-SOT-89; Frequency Min:20MHz; Frequency Max:1GHz; Gain:20.2dB; Noise Figure Typ:2.5dB; RF IC Case Style:SOT-89; No. of Pins:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $2.87 Promotional price 25+ $2.87 Promotional price 50+ $2.46 Promotional price 100+ $2.46 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought