Low

MULTICOMP  CM2502  BRIDGE RECTIFIER, 25A, 200V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 96K7978
  • Manufacturer Part No CM2502

Product Information


  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.2V
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V

Availability

Availability:  225

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.20

Buy

Price

Quantity List Price
1 - 99 $2.20
100 - 249 $1.98
250 - 499 $1.80
500 - 999 $1.66
1000+ $1.23
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
10M6170
MCCM2502-RH

MCCM2502-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

578

1+ $3.30 25+ $3.07 100+ $2.76 250+ $2.51 more…

Buy
  • 578 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
Suggested Substitutes
96K7979
CM2504

CM2504

MULTICOMP

BRIDGE RECTIFIER, 25A, 400V

BRIDGE RECTIFIER, 25A, 400V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Ambient Temperature;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,022

1+ $2.26 100+ $2.03 250+ $1.85 500+ $1.71 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Associated Products


Customers Also Bought