Low

ON SEMICONDUCTOR  1N4004RL  DIODE,STANDARD,1A,400V,DO41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  180


  • 180 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.194

Buy

Price

Quantity List Price
1 - 9 $0.194
10 - 99 $0.167
100 - 999 $0.06
1000 - 1999 $0.04
2000 - 9999 $0.03
10000 - 24999 $0.026
25000 - 49999 $0.024
50000+ $0.019
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
84K8827
1N4004RLG

1N4004RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, 59-10

STANDARD DIODE, 1A, 400V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:150ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

38,287

1+ $0.21 10+ $0.178 100+ $0.063 1000+ $0.043

Buy
  • 38,287 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
18C8917
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-41

DIODE, STANDARD, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,930

1+ $0.182 10+ $0.151 100+ $0.053 1000+ $0.036

Buy
  • 8,930 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
10M2938
1N4004

1N4004

NTE ELECTRONICS

STANDARD DIODE, 1A, 400V, DO-41

STANDARD DIODE, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,643

1+ $0.114 100+ $0.108 500+ $0.105 1000+ $0.102 more…

Buy
  • 7,643 in stock for same day shipping

see cut-off times

 
Check more stock
  • 25,000 Further stock expected to ship on Oct 28, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
Suggested Substitutes
42K2822
1N4004G

1N4004G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, 59-10

STANDARD DIODE, 1A, 400V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

70,891

1+ $0.198 10+ $0.17 100+ $0.061 1000+ $0.041 more…

Buy
  • 70,891 in stock for same day shipping

see cut-off times

 
Check more stock
  • 28,000 Further stock expected to ship on Nov 9, 2014
  • Per the manufacturer, more stock expected week of 1/26/15
05R5983
1N4004-E3/54

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL

STANDARD DIODE, 1A, 400V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,513

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043 more…

Buy
  • 8,513 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
29C4420
NTE116

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,059

1+ $0.914 100+ $0.865 500+ $0.847 1000+ $0.822 more…

Buy
  • 8,059 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
85W3558
UF4004

UF4004

FAIRCHILD SEMICONDUCTOR

DIODE, FAST RECOVERY, 1A, 400V, DO-204AL-2, FULL REEL

DIODE, FAST RECOVERY, 1A, 400V, DO-204AL-2, FULL REEL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,000

1+ $0.046

Buy
  • 20,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
38C8675
UF4004

UF4004

FAIRCHILD SEMICONDUCTOR

FAST RECOVERY DIODE, 1A, 400V DO-41

FAST RECOVERY DIODE, 1A, 400V DO-41; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,026

1+ $0.456 10+ $0.265 100+ $0.114 1000+ $0.087

Buy
  • 2,026 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
78K2126
1N4004-E3/54

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49,500

5500+ $0.021

Buy
  • 49,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
05R5921
UF4004-E3/54

UF4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

FAST DIODE, 1A, 400V, DO-204AL

FAST DIODE, 1A, 400V, DO-204AL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,489

1+ $0.124 10+ $0.114 50+ $0.11 100+ $0.104 more…

Buy
  • 10,489 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought