Low

MOLEX  02-09-1134  CONTACT, SOCKET, 30-14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 54H5013
  • Manufacturer Part No 02-09-1134

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 1619, 1545, 1396 Plug or Receptacle Housings
  • SVHC: To Be Advised
  • Series: Standard 0.093"
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/908
  •  130/902

Availability

Availability:  4,368


  • 4,368 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.257

Buy

Price

Quantity List Price
1 - 99 $0.257
100 - 499 $0.144
500 - 999 $0.138
1000 - 1999 $0.113
2000 - 4999 $0.096
5000 - 9999 $0.082
10000 - 24999 $0.08
25000+ $0.079