Low

TE CONNECTIVITY / AMP  350690-1  CONTACT, PIN, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: Universal MATE-N-LOK Housings
  • SVHC: To Be Advised
  • Series: Universal MATE-N-LOK
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/881

Availability

Availability:  34,417


  • 34,417 in stock for same day shipping
 
Check stock and lead times
  • 40,000 Further stock expected to ship on May 13, 2014
  • Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.072

Buy

Price

Quantity List Price
1 - 49 $0.072
50 - 99 $0.065
100 - 249 $0.061
250 - 499 $0.06
500 - 999 $0.058
1000 - 999999999 $0.057
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp pin contacts (part number 350690-1)?
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool is 91510-1 from TE Connectivity. This tool is designed for crimping Universal MATE-N-LOK series pin & socket contacts onto wire of size 18-24AWG.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of insertion tool which can be used to insert crimped pin contacts (part number 350690-1) into their housings?
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for insertion tool is 455830-1 from TE Connectivity. It is designed to insert a Universal MATE-N-LOK pin or socket contacts into their housings. This tweezer-shaped insertion tool features two grooved insertion tips for grasping the wire of the contact to be inserted and two tool handles, which assist in applying even pressure to the insertion tips.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 350690-1) from their housings?
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool part number is 1804030-1 from TE Connectivity. This tool is designed to remove pin and socket contacts from Universal MATE–N–LOK connectors & universal MATE–N–LOK II connectors.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70C3818
350561-1
Drawing 3D Product Image  

350561-1

TE CONNECTIVITY / AMP

CONTACT, PIN, 24-18AWG, CRIMP

CONTACT, PIN, 24-18AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

9,244

1+ $0.103 10+ $0.068 25+ $0.05 50+ $0.043 more…

Buy
  • 9,244 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought