Low

TEXAS INSTRUMENTS  PTN78060WAH.  IC, SWITCHING REG 3A ADJ, 8060

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Type: Non Isolated POL
  • Depth: 25.27mm
  • Height: 9mm
  • Input Voltage DC Max: 36V
  • Input Voltage DC Min: 7V
  • Output Current Max: 6A
  • Output Power Max: 37.8W
  • Output Voltage Max: 12.6V
  • Output Voltage Min: 2.5V
  • Width: 15.75mm

Availability

Availability:  25

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.53

Buy

Price

Quantity List Price
1 - 9 $24.53
10 - 24 $22.69
25 - 49 $20.85
50 - 99 $19.26
100 - 249 $18.16
250 - 499 $15.95
500 - 999999999 $15.82
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71J7324
PTN78060WAH
Technical Data Sheet}  

PTN78060WAH

TEXAS INSTRUMENTS

DC/DC CONVERTER, ADJ 2.5V to 12.6V, 45W

DC/DC CONVERTER, ADJ 2.5V to 12.6V, 45W; DC / DC Converter Type:Non Isolated POL; Input Voltage DC Min:4.5V; Input Voltage DC Max:14V; Output Voltage Min:600mV; Output Voltage Max:5.5V; Output Current Max:6A; Output Power Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

818

1+ $22.64 10+ $20.97 25+ $19.29 50+ $18.81 more…

Buy
  • 818 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
58K6016
PTN78060WAD
Technical Data Sheet}  

PTN78060WAD

TEXAS INSTRUMENTS

DC-DC CONV, LINEAR REG, 1 O/P, 45W, 3A

DC-DC CONV, LINEAR REG, 1 O/P, 45W, 3A; DC / DC Converter Type:Non Isolated POL; Input Voltage DC Min:4.5V; Input Voltage DC Max:14V; Output Voltage Min:600mV; Output Voltage Max:5.5V; Output Current Max:6A; Output Power Max:45W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $19.29 50+ $18.81 100+ $17.85 250+ $16.42 more…

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

92K8255
PTN78060WAD
 

PTN78060WAD

TEXAS INSTRUMENTS

IC, ISR 3A ADJ O/P, 78060

IC, ISR 3A ADJ O/P, 78060; DC / DC Converter Type:Non Isolated POL; Input Voltage DC Min:7V; Input Voltage DC Max:36V; Output Voltage Min:2.5V; Output Voltage Max:12.6V; Output Current Max:3A; Output Power Max:45W; Height:9mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $24.53 10+ $22.69 25+ $20.85 50+ $19.26 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought