Low

MULTICOMP  MF25 120K  RESISTOR, 0.25W 1% 120K

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K5283
  • Manufacturer Part No MF25 120K

Product Information


  • Power Rating: 250mW
  • Product Range: MULTICOMP - MF25 Series
  • Resistance: 120kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Metal Film
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 50ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  16,761

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.017

Buy

Price

Quantity List Price
1 - 249 $0.017
250 - 499 $0.016
500 - 999 $0.014
1000 - 4999 $0.013
5000+ $0.009
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
58K3807
MCMF0W4FF1203A50

MCMF0W4FF1203A50

MULTICOMP

RESISTOR, METAL FILM, 120KOHM, 250mW, 1%

RESISTOR, METAL FILM, 120KOHM, 250mW, 1%; Product Range:MULTICOMP - MCMF Series; Resistance:120kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

999

1+ $0.085 50+ $0.064 200+ $0.057 1000+ $0.052

Buy
  • 999 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought