Low

ARTESYN EMBEDDED TECHNOLOGIES  LPT63..  PSU, OPEN PCB 60W 3O/P

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • No. of Outputs: 3
  • Output Current - Output 1: 7A
  • Output Current - Output 3: 700mA
  • Output Current 2: 2.8A
  • Output Current 4: -
  • Output Power Max: 60W
  • Output Voltage - Output 1: 5V
  • Output Voltage 2: 15V
  • Output Voltage 3: 15V
  • Output Voltage 4: -
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  124

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $45.74

Buy

Price

Quantity List Price
1 - 4 $45.74
5 - 9 $44.42
10 - 49 $42.04
50 - 99 $39.93
100+ $38.60
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
62K3455
LPT63

LPT63

ARTESYN EMBEDDED TECHNOLOGIES

AC-DC CONV, OPEN FRAME, 3 O/P, 60W, 5V, 15V, -15V

AC-DC CONV, OPEN FRAME, 3 O/P, 60W, 5V, 15V, -15V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:15V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:2.8A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

138

1+ $64.83 5+ $62.95 10+ $59.58 50+ $56.58 more…

Buy
  • 138 in stock for same day shipping

see cut-off times

 
Check more stock
  • 56 Further stock expected to ship on Dec 28, 2014
  • Per the manufacturer, more stock expected week of 2/9/15
Suggested Substitutes
62K3454
LPT62

LPT62

ARTESYN EMBEDDED TECHNOLOGIES

AC-DC CONV, OPEN FRAME, 3 O/P, 60W, 5V, 12V, -12V

AC-DC CONV, OPEN FRAME, 3 O/P, 60W, 5V, 12V, -12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:5V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:3A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

196

1+ $55.29 5+ $53.70 10+ $50.82 50+ $48.26 more…

Buy
  • 196 in stock for same day shipping

see cut-off times

 
Check more stock
  • 400 Further stock expected to ship on Dec 14, 2014
  • 200 Further stock expected to ship on Jan 8, 2015
  • Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought