Low

MULTICOMP  MDFNY1-250  CRIMP TERMINAL, BLADE, RED, PK100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 96K8965
  • Manufacturer Part No MDFNY1-250

Product Information


  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MULTICOMP - MDFNY1 Series
  • SVHC: To Be Advised
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Copper
  • Terminal Type: Female Flag Disconnect
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  80

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.37

Buy

Price

Quantity List Price Your Price
1 - 49 $12.19 Promotional price $10.37
50 - 99 $11.01 Promotional price $10.37
100 - 249 $10.14 Promotional price $10.14
250 - 499 $9.34 Promotional price $9.34
500+ $8.73 Promotional price $8.73
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
34P2202
MC29436

MC29436

MULTICOMP

TERMINAL, MALE DISCONNECT, 0.25IN, RED

TERMINAL, MALE DISCONNECT, 0.25IN, RED; Terminal Type:Male Quick Disconnect; Product Range:MULTICOMP - MC Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG;RoHS Compliant: Yes

  Write a Review | Ask a Question

70

1+ $3.20 Promotional price 50+ $3.20 Promotional price 100+ $3.20 Promotional price 250+ $3.20 Promotional price more…

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought