Low

WEIDMULLER  101400 WSI6/2  TERMINAL BLOCK, FUSED, 1"OR1-1/4"

WEIDMULLER-101400 WSI6/2-TERMINAL BLOCK, FUSED, 1'OR1-1/4'

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 05M3070
  • Manufacturer Part No 101400 WSI6/2

Product Information


  • Connector Mounting: DIN Rail
  • Fuse Size Held: 1/4" x 1", 6.3mm x 25.4mm, 8AG
  • No. of Contacts: 2
  • Pitch Spacing: 12mm
  • SVHC: To Be Advised
  • Series: W
  • Wire Size AWG Max: 8AWG
  • Wire Size AWG Min: 20AWG

Availability

Availability:  173

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.45

Buy

Price

Quantity List Price
1 - 49 $8.45
50 - 99 $7.63
100 - 249 $7.03
250 - 499 $6.47
500+ $6.05
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
70M7832
1014000000

1014000000

WEIDMULLER

TERMINAL BLOCK, FUSED, 20-8AWG, 1X1/4IN

TERMINAL BLOCK, FUSED, 20-8AWG, 1X1/4IN; Series:W; Connector Mounting:DIN Rail; No. of Contacts:2; Pitch Spacing:-; Fuse Size Held:1/4 x 1"; Color:Beige; Connector Type:Terminal Block, Fused; Contact Material:-; Contact Plating:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,206

1+ $10.20 10+ $9.40 100+ $7.26 500+ $6.50 more…

Buy
  • 1,206 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 days

Associated Products


Customers Also Bought