Low

INTERSIL  EL4581CSZ  VIDEO SYNCH SEPERATOR, 4581, SOIC8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 91K9642
  • Manufacturer Part No EL4581CSZ

Product Information


  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Synch Type: Composite, Vertical
  • Packaging: Each
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 4.5V
  • TV / Video Case Style: SOIC

Availability

Availability:  194

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.04

Buy

Price

Quantity List Price
1 - 49 $8.04
50 - 99 $7.27
100 - 249 $6.69
250 - 499 $6.17
500+ $5.76
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
65T6010
EL4581CSZ-T7

EL4581CSZ-T7

INTERSIL

IC, VIDEOSYNC SEPARATOR

IC, VIDEOSYNC SEPARATOR; Output Synch Type:Composite, Vertical; TV / Video Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Cut Tape; MSL:-; Supply Current:1.5mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

71

1+ $4.25 Promotional price 25+ $4.25 Promotional price 100+ $3.65 Promotional price

Buy
  • 71 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
11J8503
EL4581CSZ-T7

EL4581CSZ-T7

INTERSIL

IC, VIDEOSYNC SEPARATOR, FULL REEL

IC, VIDEOSYNC SEPARATOR, FULL REEL; Output Synch Type:Composite, Vertical; TV / Video Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Tape & Reel; MSL:-; Supply Current:1.5mA;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.19

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

11J8501
EL4581CSZ

EL4581CSZ

INTERSIL

IC, VIDEO SYNC SEPARATOR, 5V, 50% 8-SOIC

IC, VIDEO SYNC SEPARATOR, 5V, 50% 8-SOIC; Output Synch Type:Composite, Vertical; Supply Voltage Min:4.5V; Supply Voltage Max:5V; TV / Video Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.22

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought