Low

BRIDGELUX  BXRA-W3500-00Q0E  LED ARRAY, 3500LM, WARM WHITE, 3000K

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRIDGELUX
  • Newark Part No.: 40T0112
  • Manufacturer Part No BXRA-W3500-00Q0E

Product Information


  • CCT: 3220K
  • Forward Current @ Test: 2.1A
  • Forward Current If Max: 3A
  • Forward Voltage @ Test: 24.6V
  • LED Color: Warm White
  • Luminous Flux @ Test: 4000lm
  • No. of Pins: 2
  • Packaging: Each
  • Series: BRIDGELUX RS

Find similar products  grouped by common attribute

Availability

Availability:  13

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $67.71

Buy

Price

Quantity List Price
1 - 24 $67.71
25 - 49 $64.61
50 - 99 $62.90
100 - 249 $60.83
250+ $58.77
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
05W7369
BXRA-30E4000-H-03

BXRA-30E4000-H-03

BRIDGELUX

LED, HB, RS ARRAY, WARM WHITE, 4000LM

LED, HB, RS ARRAY, WARM WHITE, 4000LM; Series:ES Rectangular Array; LED Color:Warm White; Luminous Intensity @ Test:1500cd; Luminous Flux @ Test:4000lm; Wavelength Typ:-; Luminous Flux @ Max:-; Forward Current @ Test:2.1A; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

108

1+ $33.88 50+ $32.53 100+ $31.57

Buy
  • 108 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought