Low

XP POWER  LDU2430S1000  LED DRIVER, DC-DC, CC, 1A, 28V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 25R4695
  • Manufacturer Part No LDU2430S1000

Product Information


  • DC / DC Converter Mounting: Through Hole
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 30V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • Output Current: 1A
  • Output Power Max: 24W
  • Output Voltage Max: 28V
  • Product Range: XP POWER - LDU24 Series

Find similar products  grouped by common attribute

Availability

Availability:  49

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.58

Buy

Price

Quantity List Price
1 - 4 $14.58
5 - 9 $14.15
10 - 24 $13.71
25 - 99 $13.13
100 - 499 $12.40
500+ $11.67
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
52R2663
LDU2430S1000

LDU2430S1000

XP POWER

LED DRIVER, DC-DC, CC, 1A, 28V, 24W

LED DRIVER, DC-DC, CC, 1A, 28V, 24W; Product Range:XP POWER - LDU24 Series; LED Driver Mode:Constant Current; Input Voltage Min:7V; Input Voltage Max:30V; Output Current:1A; Output Voltage Max:28V; Output Power Max:24W; Depth:10.16mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $11.75 25+ $11.25 100+ $10.50 500+ $9.75

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought