Low

WEIDMULLER  H1,5/14.  FERRULE, INSULATED, 1.5MM, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 24M2818
  • Manufacturer Part No H1,5/14.

Product Information


  • Insulator Color: Red
  • Insulator Material: PP (Polypropylene)
  • Product Range: -
  • SVHC: To Be Advised
  • Wire Size AWG Max: 15AWG

Availability

Availability:  69

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.51

Buy

Price

Quantity List Price
1 - 49 $6.51
50 - 99 $5.89
100 - 249 $5.42
250 - 499 $4.99
500+ $4.67

Legislation and Environmental


  • Weight (kg): 0
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
17M8276
0463100000

0463100000

WEIDMULLER

TERMINAL, FERRULE, 8 X 1.7MM, RED

TERMINAL, FERRULE, 8 X 1.7MM, RED; Product Range:-; Wire Size AWG Max:16AWG; Insulator Material:PP (Polypropylene); Insulator Color:Red; Connector Type:Ferrule; Contact Material:Copper; Contact Plating:Tin; Series:-; Stud/Tab Size:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

38

1+ $50.45 10+ $46.01 100+ $38.81 500+ $36.59 more…

Buy
  • 38 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
80K9856
E1508-RED

E1508-RED

MULTICOMP

TERMINAL, FERRULE, 8.2X1.7MM, CRIMP RED

TERMINAL, FERRULE, 8.2X1.7MM, CRIMP RED; Product Range:MULTICOMP - E1508 Series; Wire Size AWG Max:16AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Red; Connector Type:Ferrule; Contact Material:Copper; Contact Plating:Tin;RoHS Compliant: Yes

  Write a Review | Ask a Question

102

1+ $3.14 100+ $2.82 250+ $2.58 500+ $2.37 more…

Buy
  • 102 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought