Low

MULTICOMP  MCMHR63V104M4X7  CAPACITOR ALUM ELEC 0.1UF, 35V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K4743
  • Manufacturer Part No MCMHR63V104M4X7

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 4mm
  • ESR: -
  • Height: 7mm
  • Lead Spacing: 1.5mm
  • Lifetime @ Temperature: 2000 hours @ 125°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: MULTICOMP - MCMHR Series
  • SVHC: To Be Advised
  • Voltage Rating: 35V

Availability

Availability:  4,816


  • 4,816 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.062

Buy

Price

Quantity List Price Your Price
1 - 9 $0.072 Promotional price $0.062
10 - 99 $0.062 Promotional price $0.062
100 - 499 $0.054 Promotional price $0.054
500 - 999 $0.048 Promotional price $0.048
1000 - 4999 $0.043 Promotional price $0.043
5000+ $0.04 Promotional price $0.04
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
39T1496
MCMR63V104M4X7

MCMR63V104M4X7

MULTICOMP

CAP, ALU ELEC, 100NF, 63V, RAD

CAP, ALU ELEC, 100NF, 63V, RAD ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

515

1+ $0.032 Promotional price 250+ $0.028 Promotional price 500+ $0.025 Promotional price 1000+ $0.023 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 22 weeks

Associated Products


Customers Also Bought