Low

DURATOOL  D00352  CALIPER, DIGITAL, 150MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 31M4891
  • Manufacturer Part No D00352

Product Information


  • Graduations: 0.01mm
  • Instrument Type: Digital Caliper
  • Measuring Range Max: 150mm
  • Resolution: 0.01mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  590

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $32.96

Buy

Price

Quantity List Price
1 - 24 $32.96
25 - 49 $31.22
50 - 99 $29.86
100 - 249 $28.87
250+ $22.43
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
01N3623
D00377

D00377

DURATOOL

DIGITAL CALIPER, 6IN

DIGITAL CALIPER, 6IN; Instrument Type:Digital Caliper; Measuring Range Max:6"; Resolution:0.1mm; Graduations:0.1mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

69

1+ $16.80 25+ $15.38 50+ $13.96 100+ $12.91 more…

Buy
  • 69 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
Suggested Substitutes
74M7316
500-196-30

500-196-30

MITUTOYO

CALIPER, 0-6"/0-150MM

CALIPER, 0-6"/0-150MM; Instrument Type:Digital Caliper; Measuring Range Max:6"; Resolution:0.013mm; Graduations:-; SVHC:No SVHC (16-Jun-2014); Accuracy:0.025mm; Accuracy mm / Inch:± 0.001in; Measuring Range Min:0mm; ;RoHS Compliant: NA

  Write a Review | Ask a Question

69

1+ $282.67 5+ $269.44 10+ $257.41 25+ $248.99 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Customers Also Bought