Low

MULTICOMP  MCF 0.25W 1K8  RESISTOR, CARBON FILM, 1.8KOHM, 250mW, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K0346
  • Manufacturer Part No MCF 0.25W 1K8

Product Information


  • Power Rating: 250mW
  • Product Range: MULTICOMP - MCF Series
  • Resistance: 1.8kohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 450ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  904


  • 904 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.02

Buy

Price

Quantity List Price
1 - 24 $0.02
25 - 49 $0.015
50 - 99 $0.014
100 - 249 $0.012
250+ $0.011
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
24R6894
MCRE000040

MCRE000040

MULTICOMP

RESISTOR, CARBON FILM, 125MW, 1K8

RESISTOR, CARBON FILM, 125MW, 1K8; Product Range:MULTICOMP - MCRE Series; Resistance:1.8kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Carbon Film; Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,800

1+ $0.008 250+ $0.006 500+ $0.006 1000+ $0.005 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought