Low

MOLEX  18-12-2602  CONTACT, PIN, 14-10AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H2644
  • Manufacturer Part No 18-12-2602

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 42179p Connectors
  • SVHC: To Be Advised
  • Series: HCS-125
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 14AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/909
  •  130/904

Availability

Availability:  8,832


  • 8,832 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.115

Buy

Price

Quantity List Price
1 - 99 $0.115
100 - 499 $0.104
500 - 999 $0.093
1000 - 1999 $0.086
2000+ $0.081