Low

MOLEX  18-12-1222  CONTACT, SOCKET, 18-16AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H2632
  • Manufacturer Part No 18-12-1222

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 42179r Connectors
  • SVHC: To Be Advised
  • Series: HCS-125
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 18AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/909
  •  130/904

Availability

Availability:  14,026


  • 14,026 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.091

Buy

Price

Quantity List Price Your Price
1 - 99 $0.164 Promotional price $0.091
100 - 499 $0.102 Promotional price $0.078
500 - 999 $0.098 Promotional price $0.078
1000 - 1999 $0.079 Promotional price $0.073
2000 - 4999 $0.073 Promotional price $0.073
5000+ $0.067 Promotional price $0.067
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a hand crimp tool which can be used to crimp socket contacts (part number 18-12-1222)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 63819-1100 from Molex.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1