Low

IXYS SEMICONDUCTOR  IXGH30N60C3C1  GENX3 SILICON CARBIDE (SIC) IGBT, 600V, 60A, TO247

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 2.6V
  • DC Collector Current: 60A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 220W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-247
  • Transistor Type: IGBT

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.87

Buy

Price

Quantity List Price
1 - 9 $28.87
10 - 24 $26.29
25 - 49 $23.33
50 - 99 $20.88
100 - 199 $18.94
200 - 499 $17.14
500+ $15.85
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
19K8364
IRG4PC50UDPBF

IRG4PC50UDPBF

INTERNATIONAL RECTIFIER

IGBT, SINGLE, 600V, 55A, TO-247AC

IGBT, SINGLE, 600V, 55A, TO-247AC; DC Collector Current:55A; Collector Emitter Saturation Voltage Vce(on):2V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

189

1+ $5.86 10+ $4.30 100+ $3.60 250+ $3.44 more…

Buy
  • 189 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
63J7531
IRG4PC50WPBF

IRG4PC50WPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 55A

SINGLE IGBT, 600V, 55A; DC Collector Current:55A; Collector Emitter Saturation Voltage Vce(on):2.25V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

331

1+ $4.10 Promotional price 10+ $4.10 Promotional price 100+ $3.51 Promotional price 250+ $3.51 Promotional price more…

Buy
  • 331 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
63J7530
IRG4PC50UPBF

IRG4PC50UPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 55A

SINGLE IGBT, 600V, 55A; DC Collector Current:55A; Collector Emitter Saturation Voltage Vce(on):2V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

163

1+ $6.89 10+ $4.72 100+ $3.76 250+ $3.55 more…

Buy
  • 163 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
38K7886
STGW20NC60VD

STGW20NC60VD

STMICROELECTRONICS

IGBT, 600V, 60A, TO-247-3

IGBT, 600V, 60A, TO-247-3; DC Collector Current:60A; Collector Emitter Saturation Voltage Vce(on):1.7V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

95

1+ $4.66 10+ $3.98 25+ $3.51 100+ $3.18 more…

Buy
  • 95 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
63J7529
IRG4PC50UD-EPBF

IRG4PC50UD-EPBF

INTERNATIONAL RECTIFIER

IGBT, SINGLE, 600V, 55A, TO-247AC

IGBT, SINGLE, 600V, 55A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:-; Drain Source Voltage Vds:-; On Resistance Rds(on):-; Rds(on) Test Voltage Vgs:-; Threshold Voltage Vgs:-; Power Dissipation Pd:200W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29

1+ $9.70 10+ $7.14 100+ $5.93 250+ $5.71 more…

Buy
  • 29 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
26M3562
STGW30NC60WD

STGW30NC60WD

STMICROELECTRONICS

IGBT, TO-247

IGBT, TO-247; DC Collector Current:60A; Collector Emitter Saturation Voltage Vce(on):2.5V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

486

1+ $2.76 Promotional price 10+ $2.76 Promotional price 25+ $2.76 Promotional price 100+ $2.37 Promotional price more…

Buy
  • 486 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
57P0994
STGW30NC60KD

STGW30NC60KD

STMICROELECTRONICS

N CH IGBT, 600V, 30A, TO-247

N CH IGBT, 600V, 30A, TO-247; DC Collector Current:60A; Collector Emitter Saturation Voltage Vce(on):600V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $3.84 1000+ $3.24 2500+ $2.98

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

55R6927
STGW35HF60WDI

STGW35HF60WDI

STMICROELECTRONICS

IGBT & Power Bipolar

IGBT & Power Bipolar

  Write a Review | Ask a Question

0

500+ $2.60 1000+ $2.44

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

57P0996
STGW30NC60W

STGW30NC60W

STMICROELECTRONICS

IGBT & Power Bipolar

IGBT & Power Bipolar

  Write a Review | Ask a Question

0

500+ $3.56 1000+ $3.35

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

57P0992
STGW20NC60VD

STGW20NC60VD

STMICROELECTRONICS

IGBT & Power Bipolar

IGBT & Power Bipolar

  Write a Review | Ask a Question

0

500+ $2.67 1000+ $2.51

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought