Low

ENERGIZER  L92BP-4  LI-FES2 BATTERY, 1.5V, AAA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 83K9248
  • Manufacturer Part No L92BP-4

Product Information


  • Battery Capacity: 1.25Ah
  • Battery IEC Code: FR03
  • Battery NEDA Code: 24LF
  • Battery Size Code: AAA
  • Battery Technology: Lithium Iron Disulphide
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 10.5mm
  • External Height: 44.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 7.6g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1569
  •  130/1561

Availability

Availability:  33


  • 33 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Pack of 4

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.52

Buy

Price

Quantity List Price
1 - 4 $13.52
5 - 9 $12.78
10 - 24 $12.10
25 - 49 $11.43
50+ $10.69