Low

PANASONIC  EEE-FK1C100R  CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Newark Part No.: 89K7299
  • Manufacturer Part No EEE-FK1C100R

Product Information


  • AE Capacitor Case: Radial Can - SMD
  • Capacitance: 10µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: Radial Can - SMD
  • Capacitor Terminals: SMD
  • Diameter: 4mm
  • ESR: -
  • Height: 5.8mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • MSL: -
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: PANASONIC - FK Series
  • Ripple Current AC: 90mA
  • SVHC: No SVHC (16-Dec-2013)
  • Voltage Rating: 16V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.12

Buy

Price

Quantity List Price
1000+ $0.12
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
01X0830
EEE-FK1C100R

EEE-FK1C100R

PANASONIC

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD, FULL REEL

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD, FULL REEL; Product Range:PANASONIC - FK Series; Capacitance:10µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:4mm; ESR:-; Height:5.8mm; Ripple Current AC:90mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.096 4000+ $0.091 6000+ $0.085 10000+ $0.08

Buy
    Per the manufacturer, more stock expected week of 10/20/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
96K9386
EEE-FK1E100R

EEE-FK1E100R

PANASONIC

CAPACITOR ALUM ELEC, 10UF, 25V, 20%, SMD

CAPACITOR ALUM ELEC, 10UF, 25V, 20%, SMD; Product Range:PANASONIC - FK Series; Capacitance:10µF; Voltage Rating:25V; AE Capacitor Case:Radial Can - SMD; Diameter:4mm; ESR:-; Height:5.4mm; Ripple Current AC:90mA; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.113

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
15R0940
EEE-HD1C100AR

EEE-HD1C100AR

PANASONIC

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD

CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD; Product Range:PANASONIC - HD Series; Capacitance:10µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:4mm; ESR:-; Height:5.8mm; Ripple Current AC:28mA; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.114

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought