Low

MULTICOMP  1N5250B  ZENER DIODE, 500mW, 20V, DO-35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R9473
  • Manufacturer Part No 1N5250B

Product Information


  • Diode Case Style: DO-35
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 500mW
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/351

Availability

Availability:  6,156


  • 6,156 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.013

Buy

Price

Quantity List Price Your Price
1 - 9 $0.077 Promotional price $0.013
10 - 49 $0.045 Promotional price $0.013
50 - 99 $0.034 Promotional price $0.013
100 - 499 $0.032 Promotional price $0.013
500 - 999 $0.03 Promotional price $0.013
1000+ $0.028 Promotional price $0.013
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
29X4329
1N5250B

1N5250B

MULTICOMP

ZENER DIODE, 500mW, 20V, DO-35, FULL REEL

ZENER DIODE, 500mW, 20V, DO-35, FULL REEL; Zener Voltage Vz Typ:20V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.023 Promotional price 20000+ $0.023 Promotional price 30000+ $0.022 Promotional price

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought