Low

STMICROELECTRONICS  KF33BDT-TR  IC, LDO VOLT REG, 3.3V, 0.5A, D-PAK-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 400mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 5.3V
  • LDO Regulator Case Style: TO-252
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/194
  •  130/208

Availability

Availability:  288


  • 288 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.31

Buy

Price

Quantity List Price
1 - 9 $1.31
10 - 24 $1.09
25 - 99 $0.909
100 - 249 $0.80
250 - 499 $0.671
500 - 999 $0.612
1000 - 2499 $0.499
2500+ $0.476
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
56P7637
KF33BDT-TR

KF33BDT-TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.5A, D-PAK-3, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.5A, D-PAK-3, FULL REEL; Input Voltage Min:5.3V; Input Voltage Max:20V; Output Current:500mA; Dropout Voltage Vdo:400mV; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:-40°C; MSL:-

  Write a Review | Ask a Question

0

1100+ $0.619

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought