Low

MULTICOMP  1N4735A  ZENER DIODE, 1W, 6.2V, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R9422
  • Manufacturer Part No 1N4735A

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 6.2V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/353

Availability

Availability:  1,732


  • 1,732 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.
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
18C8951
1N4735A

1N4735A

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 6.2V, DO-41

ZENER DIODE, 1W, 6.2V, DO-41; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:6.2V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,846

1+ $0.238 10+ $0.161 100+ $0.067 1000+ $0.045 more…

Buy
  • 16,846 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
29X4298
1N4735A

1N4735A

MULTICOMP

ZENER DIODE, 1W, 6.2V, DO-41, FULL REEL

ZENER DIODE, 1W, 6.2V, DO-41, FULL REEL; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Tape & Reel; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.039 Promotional price 10000+ $0.039 Promotional price 15000+ $0.038 Promotional price

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought