Low

MULTICOMP  GBPC2501  BRIDGE RECTIFIER, SINGLE, 25A, 100V, GBPC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R8637
  • Manufacturer Part No GBPC2501

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/329
  •  130/330

Availability

Availability:  25


  • 25 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.60

Buy

Price

Quantity List Price
1 - 24 $2.60
25 - 99 $2.42
100 - 249 $2.18
250 - 499 $1.98
500+ $1.81
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
10M6168
MCCM2501-RH

MCCM2501-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 100V QC

BRIDGE RECTIFIER, 1PH, 25A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,215

1+ $3.13 25+ $2.92 100+ $2.62 250+ $2.39 more…

Buy
  • 2,215 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
58K1555
GBPC2501

GBPC2501

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 100V QC

BRIDGE RECTIFIER, 1PH, 25A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

175

1+ $3.01 10+ $2.43 100+ $1.95 500+ $1.71 more…

Buy
  • 175 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought