Low

TDK  C2012X7R1E105K125AB  CAPACITOR CERAMIC, 1UF, 25V, X7R, 10%, 0805

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK
  • Newark Part No.: 90R7752
  • Manufacturer Part No C2012X7R1E105K125AB

Product Information


  • Capacitance: 1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0805 [2012 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0805 [2012 Metric]
  • Dielectric Characteristic: X7R
  • MSL: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: TDK - C Series
  • SVHC: To Be Advised
  • Voltage Rating: 25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/404

Availability

Availability:  2,278


  • 2,278 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.16

Buy

Price

Quantity List Price
1 - 9 $0.16
10 - 99 $0.11
100 - 249 $0.053
250 - 499 $0.044
500 - 999 $0.037
1000 - 999999999 $0.03
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87R4019
C2012X7R1E105K125AB
Technical Data Sheet}   Product Traceability

C2012X7R1E105K125AB

TDK

CAPACITOR CERAMIC, 1UF, 25V, X7R, 10%, 0805, FULL REEL

CAPACITOR CERAMIC, 1UF, 25V, X7R, 10%, 0805, FULL REEL; Product Range:TDK - C Series; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

48,000

2000+ $0.026 4000+ $0.024 6000+ $0.021 10000+ $0.018

Buy
  • 48,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
13T1213
GRM219R71E105KA88D
Technical Data Sheet}  

GRM219R71E105KA88D

MURATA

CAP, MLCC, X7R, 1UF, 25V, 0805

CAP, MLCC, X7R, 1UF, 25V, 0805; Product Range:MURATA - ????? GRM; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27,431

1+ $0.064 250+ $0.048 500+ $0.043 1000+ $0.039 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought