Low

TDK  C1005X7R1C473K050BC  CAPACITOR CERAMIC 0.047UF 16V, X7R, 10%, 0402

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK
  • Newark Part No.: 90R7602
  • Manufacturer Part No C1005X7R1C473K050BC

Product Information


  • Capacitance: 47000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: X7R
  • MSL: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: TDK - C Series
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/406
  •  130/404

Availability

Availability:  6,038


  • 6,038 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.10

Buy

Price

Quantity List Price
1 - 9 $0.10
10 - 99 $0.032
100 - 249 $0.014
250 - 499 $0.012
500 - 999 $0.01
1000 - 4999 $0.008
5000+ $0.007
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
87R3337
C1005X7R1C473K050BC

C1005X7R1C473K050BC

TDK

CAPACITOR CERAMIC 0.047UF 16V, X7R, 10%, 0402, FULL REEL

CAPACITOR CERAMIC 0.047UF 16V, X7R, 10%, 0402, FULL REEL; Product Range:TDK - C Series; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,000

10000+ $0.006 20000+ $0.005

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought