Low

EBM PAPST  3412NH  AXIAL FAN, 92MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9818
  • Manufacturer Part No 3412NH

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 55cu.ft/min
  • Flow Rate - Metric: 94m³/h
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 36dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 3400N
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2351
  •  130/2355

Availability

Availability:  208


  • 208 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.48

Buy

Price

Quantity List Price
1 - 24 $29.48
25 - 49 $24.70
50 - 99 $23.37
100 - 249 $21.91
250 - 499 $20.59
500 - 999 $19.26
1000+ $18.59