Low

EBM PAPST  LZ23  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9739
  • Manufacturer Part No LZ23

Product Information


  • Accessory Type: Finger Guard
  • External Depth: 5mm
  • External Height: 92mm
  • External Width: 92mm
  • Fan Size: 92 x 92mm
  • Fixing Centers: 82.42mm
  • For Use With: Ebm Papst Axial Fans
  • Frame Size: 92mm
  • Guard Material: Metal
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2376
  •  130/2377

Availability

Availability:  483


  • 483 in stock for same day shipping
 
Check stock and lead times
  • 200 Further stock expected to ship on Oct 7, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.50

Buy

Price

Quantity List Price Your Price
1 - 24 $5.23 Promotional price $3.50
25 - 49 $4.35 Promotional price $3.50
50 - 99 $3.93 Promotional price $3.00
100 - 249 $3.60 Promotional price $3.00
250 - 499 $3.43 Promotional price $3.00
500 - 999 $3.22 Promotional price $2.80
1000+ $2.99 Promotional price $2.80
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
88K2087
08174

08174

QUALTEK ELECTRONICS

FINGER GUARD

FINGER GUARD; For Use With:Qualtek 92mm Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.42mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:5mm; External Height:89.8mm; External Width:89.8mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

498

1+ $1.74 100+ $1.62 500+ $1.50 1000+ $1.39 more…

Buy
  • 498 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
11M2099
LZ23K

LZ23K

EBM PAPST

FINGER GUARD, 92MM

FINGER GUARD, 92MM; For Use With:Ebm Papst 3xxx Series Fans; Fan Frame Size:92mm; Fixing Centers:82.5mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Bright zinc; External Height:92mm; External Width:92mm; Fan Size:92mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $1.41 25+ $1.17 50+ $1.06 100+ $0.966 more…

Buy
  • 28 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought