Low

MAGNECRAFT  6275AXXSZS-AC90  SSR, PANEL MOUNT, 280VAC, 280VAC, 75A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MAGNECRAFT
  • Newark Part No.: 56R2753
  • Manufacturer Part No 6275AXXSZS-AC90

Product Information


  • Contact Configuration: SPST-NO
  • Control Voltage AC Max: 280VAC
  • Control Voltage AC Min: 90VAC
  • Control Voltage Max: 280VAC
  • Control Voltage Min: 90VAC
  • Control Voltage Range: 90V AC to 280V AC
  • Load Current: 75A
  • Operating Voltage Max: 280VAC
  • Operating Voltage Min: 24VAC
  • Relay Terminals: Screw
  • SVHC: To Be Advised
  • Switching Mode: Zero Crossing

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1695

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $134.55

Buy

Price

Quantity List Price
1 - 24 $134.55
25 - 49 $122.85
50 - 99 $114.08
100 - 249 $107.06
250 - 999999999 $102.96
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of heatsink which can be used with SSR (part number 6275AXXSZS-AC90)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of heatsink which can be used with this SSR is HS301DR from Crydom.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1