Low

MULTICOMP  MC32697  FAN FILTER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2973
  • Manufacturer Part No MC32697

Product Information


  • Accessory Type: Fan Filter
  • Fan Size: 80mm x 80mm
  • Filter Material: Polyurethane Foam
  • For Use With: Axial Fans
  • Frame Size: 80mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2374
  •  130/2376

Availability

Availability:  49


  • 49 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.19

Buy

Price

Quantity List Price
1 - 99 $1.19
100 - 499 $1.09
500 - 999 $0.969
1000 - 2499 $0.857
2500+ $0.776
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
56P2974
MC32698

MC32698

MULTICOMP

FAN FILTER

FAN FILTER; Filter Material:Polyurethane Foam; Fan Frame Size:80mm; Accessory Type:Fan Filter; External Depth:3.3mm; External Height:77.7mm; External Width:77.7mm; Fan Filter Type:45 PPI; Fan Size:80mm x 80mm; For Use With:Axial Fans;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $1.18 100+ $1.08 500+ $0.972 1000+ $0.87 more…

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
  • 500 Further stock expected to ship on Nov 12, 2014
  • Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought