Low

MULTICOMP  MC32636  EMI/RFI FAN FILTER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2913
  • Manufacturer Part No MC32636

Product Information


  • Accessory Type: EMI / RFI Fan Filter
  • External Depth: 4.5mm
  • External Height: 120mm
  • External Width: 120mm
  • Fan Filter Type: 30 x 30 Mesh
  • Fan Size: 120mm
  • Filter Material: Aluminium / Stainless Steel
  • Fixing Centers: 104.8mm
  • For Use With: Axial Fans
  • Frame Size: 120mm
  • Guard Material: -
  • Material: Aluminum / Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2375
  •  130/2376

Availability

Availability:  200


  • 200 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.25

Buy

Price

Quantity List Price Your Price
1 - 24 $3.82 Promotional price $3.25
25 - 49 $3.45 Promotional price $3.25
50 - 99 $3.09 Promotional price $3.09
100 - 249 $2.79 Promotional price $2.79
250+ $2.40 Promotional price $2.40
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
56P2912
MC32635

MC32635

MULTICOMP

EMI/RFI FAN FILTER

EMI/RFI FAN FILTER; For Use With:Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:-; Filter Material:-; Accessory Type:EMI / RFI Fan Filter; Color:Black; External Depth:4.5mm; External Height:120mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23

1+ $3.20 Promotional price 25+ $3.20 Promotional price 50+ $3.04 Promotional price 100+ $2.75 Promotional price more…

Buy
  • 23 in stock for same day shipping

see cut-off times

 
Check more stock
  • 300 Further stock expected to ship on Sep 25, 2014
  • Per the manufacturer, more stock expected week of 10/6/14
86K9745
LZ60

LZ60

EBM PAPST

EMI FILTER SHIELD

EMI FILTER SHIELD; For Use With:Ebm Papst 120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:-; Filter Material:-; Accessory Type:EMI Filter Shield; External Depth:4.45mm; External Height:118.87mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

389

1+ $8.35 25+ $6.94 50+ $6.27 100+ $5.73 more…

Buy
  • 389 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
94B7734
06450-SS

06450-SS

QUALTEK ELECTRONICS

EMI/RFI Fan Filter

EMI/RFI Fan Filter; For Use With:Qualtek 120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:Stainless Steel; Filter Material:Stainless Steel; Accessory Type:EMI / RFI Fan Filter; External Depth:3.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

446

1+ $9.89 25+ $9.41 50+ $8.66 100+ $8.24 more…

Buy
  • 446 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought