Low

MULTICOMP  MC34259  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 32R8506
  • Manufacturer Part No MC34259

Product Information


  • Accessory Type: Finger Guard
  • Color: Black
  • External Depth: 5.5mm
  • External Height: 90mm
  • External Width: 90mm
  • Fan Size: 92 x 92mm
  • Fixing Centers: 82.5mm
  • For Use With: 92mm Axial Fans
  • Frame Size: 92mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  378


  • 378 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.796

Buy

Price

Quantity List Price Your Price
1 - 24 $0.936 Promotional price $0.796
25 - 49 $0.843 Promotional price $0.796
50 - 99 $0.761 Promotional price $0.761
100 - 249 $0.685 Promotional price $0.685
250+ $0.587 Promotional price $0.587
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
56P2987
MC32711

MC32711

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:92mm Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.5mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:5.5mm; External Height:90mm; External Width:90mm; Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,729

1+ $0.814 Promotional price 100+ $0.814 Promotional price 500+ $0.776 Promotional price 1000+ $0.701 Promotional price more…

Buy
  • 2,729 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 days
Suggested Substitutes
56P2984
MC32708

MC32708

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:92mm Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.5mm; Guard Material:Plastic; Accessory Type:Finger Guard; Color:Black; External Depth:6.3mm; External Height:92.2mm; External Width:92.2mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

656

1+ $0.807 Promotional price 100+ $0.807 Promotional price 500+ $0.767 Promotional price 1000+ $0.697 Promotional price more…

Buy
  • 656 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 days

Associated Products


Customers Also Bought