Low

MOLEX  08-50-0114  CONTACT, SOCKET, 30-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 34H3328
  • Manufacturer Part No 08-50-0114

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 2695, 5051,Connectors
  • SVHC: To Be Advised
  • Series: KK
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/783
  •  130/778

Availability

Availability:  144,881


  • 144,881 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.381

Buy

Price

Quantity List Price
1 - 99 $0.381
100 - 499 $0.122
500 - 999 $0.10
1000 - 1999 $0.076
2000 - 4999 $0.067
5000+ $0.052
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an extraction tool which can be used to remove damaged socket contacts (part number 08-50-0114) from their housings?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to remove damaged contacts from their housing is 11-03-0022 from Molex.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert crimped socket contacts (part number 08-50-0114) into their housings?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used insert these crimped socket contacts into their housings is 63812-0000 from Molex.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
It seems to imply these are on the order of 30 cents a piece however this surely must be in increments of 10 or something to that effect.
3 months ago
by
pauliexcluded
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
There is no MOQ. You can order quantity of 1.
2 months, 3 weeks ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
88C0996
08-50-0113

08-50-0113

MOLEX

CONTACT, FEMALE, 30-22AWG, CRIMP

CONTACT, FEMALE, 30-22AWG, CRIMP; Series:KK; For Use With:2695 & 5051 KK Series Crimp Terminal Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:30AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

18,012

1+ $0.111 10+ $0.083 25+ $0.063 50+ $0.054 more…

Buy
  • 18,012 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought