Low

KESTER SOLDER  24-6040-0053  SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 34C5650
  • Manufacturer Part No 24-6040-0053

Product Information


  • External Diameter - Imperial: 0.05"
  • External Diameter - Metric: 1.27mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Solder Gauge AWG: 18AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2011

Availability

Availability:  306


  • 306 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.09

Buy

Price

Quantity List Price
1 - 24 $37.09
25 - 49 $33.95
50 - 99 $31.16
100 - 249 $29.68
250 - 999999999 $27.84

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 453.592
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
20M4922
SPC22128
Technical Data Sheet}
No Not RoHS compliant

SPC22128

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB; External Diameter - Metric:1.27mm; External Diameter - Imperial:0.05"; Solder Gauge AWG:18AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C; Weight:453.592g; External Diameter:0.05" ;RoHS Compliant: No

  Write a Review | Ask a Question

89

1+ $38.61 5+ $34.84 10+ $31.20 25+ $27.14

Buy
  • 89 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought