Low

KESTER SOLDER  24-6040-0039  SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 34C5649
  • Manufacturer Part No 24-6040-0039

Product Information


  • External Diameter - Imperial: 0.04"
  • External Diameter - Metric: 1.016mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Solder Gauge AWG: 19AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2021
  •  130/2011

Availability

Availability:  405


  • 405 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.93

Buy

Price

Quantity List Price
1 - 24 $36.93
25 - 49 $33.81
50 - 99 $31.04
100 - 249 $29.56
250+ $27.69

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1079
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
20M4921
SPC22127
Technical Data Sheet}
No Not RoHS compliant

SPC22127

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB; External Diameter - Metric:1.016mm; External Diameter - Imperial:0.04"; Solder Gauge AWG:19AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C; Weight:453.592g; External Diameter:0.04" ;RoHS Compliant: No

  Write a Review | Ask a Question

53

1+ $39.56 5+ $35.69 10+ $31.96 25+ $27.80

Buy
  • 53 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
20M4927
SPC22133
Technical Data Sheet}
No Not RoHS compliant

SPC22133

DURATOOL

SOLDER WIRE, 63/37 SN/PB, 1LB

SOLDER WIRE, 63/37 SN/PB, 1LB; External Diameter - Metric:1.016mm; External Diameter - Imperial:0.04"; Solder Gauge AWG:19AWG; Solder Alloy:63, 37 Sn, Pb; Melting Temperature:183°C; Weight:453.592g; External Diameter:0.04" ;RoHS Compliant: No

  Write a Review | Ask a Question

21

1+ $52.29 5+ $47.18 10+ $42.26 25+ $36.76

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought