Low

KESTER SOLDER  24-6040-0027  SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 34C5648
  • Manufacturer Part No 24-6040-0027

Product Information


  • External Diameter - Imperial: 0.031"
  • External Diameter - Metric: 0.787mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Solder Gauge AWG: 21AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2021
  •  130/2011

Availability

Availability:  670


  • 670 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.77

Buy

Price

Quantity List Price
1 - 24 $36.77
25 - 49 $33.65
50 - 99 $30.90
100 - 249 $29.41
250+ $27.58

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1055
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need the MSDS sheet for Kester 24-6040-6403 and 24-6040-0027.
1 year, 2 months ago
by
PurchasingDiana
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Part No: "24-6040-6403" is 44 series RA ROSIN core solder
Part No: "24-6040-0027" is 331” organic and lead free water soluble core solder

You can download the MSDS sheet for both the product from the below supplier link:
http://www.kester.com/SideMenu/MSDS.aspx
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
20M4920
SPC22126

SPC22126

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB; External Diameter - Metric:0.81mm; External Diameter - Imperial:0.032"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C; Weight:453.592g ;RoHS Compliant: No

0  Write a Review | Ask a Question

299

1+ $39.87 5+ $35.97 10+ $32.23 25+ $28.04

Buy
  • 299 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
20M4918
SPC22124
Technical Data Sheet}
No Not RoHS compliant

SPC22124

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 0.5LB

SOLDER WIRE, 60/40 SN/PB, 190°C, 0.5LB; External Diameter - Metric:0.81mm; External Diameter - Imperial:0.032"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C; Weight:453.592g ;RoHS Compliant: No

  Write a Review | Ask a Question

108

1+ $20.15 5+ $18.18 10+ $16.28 25+ $14.17

Buy
  • 108 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
20M4930
SPC22136
Technical Data Sheet}
No Not RoHS compliant

SPC22136

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB; External Diameter - Metric:0.81mm; External Diameter - Imperial:0.032"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C; Weight:453.592g; External Diameter:0.031" ;RoHS Compliant: No

  Write a Review | Ask a Question

89

1+ $40.02 5+ $36.11 10+ $32.34 25+ $28.13

Buy
  • 89 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought