Low

SOLA HEVI DUTY  SLS-05-030-1T  POWER SUPPLY, LINEAR, 5V, 15W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOLA HEVI DUTY
  • Newark Part No.: 48F3005
  • Manufacturer Part No SLS-05-030-1T

Product Information


  • Height: 41mm
  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 100V
  • Length: 123mm
  • No. of Outputs: 1
  • Output Current: 3A
  • Output Voltage: 5VDC
  • Power Rating: -
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised
  • Width: 101.4mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1553
  •  130/1543

Availability

Availability:  122


  • 122 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $80.05

Buy

Price

Quantity List Price
1 - 4 $80.05
5 - 14 $76.60
15 - 24 $74.12
25 - 49 $71.65
50+ $68.69
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does linear output PSU (part number SLS-05-030-1T) come with safety cover?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this linear output PSU does not come with safety cover, it has to be ordered seperately. Suggested part number for safety cover is SLCASA-CVR from Sola Hevi Duty.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1