Low

VIGORTRONIX  VTX-101-003  TRANSFORMER, AUDIO, 1+1:6.45+6.45

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VIGORTRONIX
  • Newark Part No.: 33P8720
  • Manufacturer Part No VTX-101-003

Product Information


  • Current Rating: -
  • Insertion Loss: -
  • Primary Impedance: 150ohm
  • SVHC: No SVHC (16-Dec-2013)
  • Secondary Impedance: 6.25ohm
  • Transformer Mounting: Through Hole

Availability

Availability:  41

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.70

Buy

Price

Quantity List Price
1 - 49 $16.70
50 - 99 $15.08
100 - 249 $13.89
250 - 499 $12.80
500+ $11.96
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
24M0686
A262A3E

A262A3E

OEP (OXFORD ELECTRICAL PRODUCTS)

AUDIO FREQUENCY TRANSFORMER

AUDIO FREQUENCY TRANSFORMER; Current Rating:-; Transformer Mounting:Through Hole; Primary Impedance:150ohm; Secondary Impedance:6.25kohm; Insertion Loss:-; External Depth:23mm; External Width:28mm; Frequency Max:25kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50

1+ $18.90 25+ $18.01 50+ $17.05 100+ $16.23 more…

Buy
  • 50 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought