Low

CHICAGO MINIATURE LIGHTING  4311  PANEL MOUNT LED LENS, RED, 5MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Narrow Beam Lens
  • Beam Angle: 180°
  • Beam Type: Narrow
  • For Use With: CML 5mm LEDs
  • Lens Color: Red
  • Lens Diameter: 7.112mm
  • Lens Material: Polycarbonate
  • Lens Shape: Round
  • Lens Type: Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  1,806


  • 1,806 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.305

Buy

Price

Quantity List Price
1 - 24 $0.305
25 - 99 $0.283
100 - 249 $0.259
250 - 499 $0.242
500 - 999 $0.23
1000 - 1999 $0.221
2000+ $0.214
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
57P6501
CLF280RTP

CLF280RTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

LED LENSES; Lens Type:Lens; Beam Type:-; Lens Color:Red; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Panel Mount Lens; Beam Angle:-; For Use With:5mm LEDs ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24,192

1+ $0.312 10+ $0.275 100+ $0.244 500+ $0.198 more…

Buy
  • 24,192 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought